Latest Analog Devices power products now available from Newark
New high performance power management ICs and power modules, including the industry's only 6A automotive buck-boost converter
Newark is now supplying the latest Analog Devices (ADI) power products, including the industry's only 6A automotive buck-boost converter, from stock. These new high performance power management ICs and converters meet stringent power requirements and feature leading-edge design and packaging technologies.
Offering designers unmatched power densities, ultralow noise technology and superior reliability, these new power devices ensure that systems can operate at optimal efficiency while reducing cost of ownership.
The ADI power range is backed by a complete design tool suite and customizable power interconnect solutions from start to finish. ADI’s user-friendly power management solutions help speed up time-to-market while providing exceptional performance.
The latest ADI power products now stocked by Newark include:
- MAX25239/MAX25240 small footprint automotive 2V to 36V, 6A buck-boost converters are the industry’s only 6A automotive buck-boost with integrated H-bridge switches. They provide a fixed-output regulation voltage and an externally adjustable output voltage from 3V to 20V with an input voltage above, below, or equal to the output regulation voltage. Applications include ADAS ECU, body electronics, infotainment systems, point-of-load power supplies and start-stop systems.
- MAX25240 evaluation (EV) kit – This provides a fully assembled and tested application circuit that simplifies the evaluation of the MAX25240 400MkHz, 36V buck-boost converter. The standard EV kit comes with the MAX25240AFFF/VY+ installed (11.5V, 400kHz) and can also be used to evaluate other MAX25240 variants. Various test points and jumpers are included for evaluation, and all installed components are rated for the automotive temperature range.
- MAX25240 evaluation (EV) kit – This provides a fully assembled and tested application circuit that simplifies the evaluation of the MAX25240 400MkHz, 36V buck-boost converter. The standard EV kit comes with the MAX25240AFFF/VY+ installed (11.5V, 400kHz) and can also be used to evaluate other MAX25240 variants. Various test points and jumpers are included for evaluation, and all installed components are rated for the automotive temperature range.
- DC3230A featuring the LTM4652, is a high efficiency, bidirectional dual-phase μModule® regulator configured as a single 32A, –5V output device. Available in a thermally enhanced 144-lead (16mm × 16mm × 4.92mm) BGA package, the LTM4652’s temperature sensing options are included via onboard circuit.
- The LT7200S quad-channel, high efficiency monolithic synchronous buck regulator is capable of sinking/sourcing 5A to the load per channel. Its multichannel flexibility is ideal for powering complex systems with its compact layout. With an operating voltage range of 2.9V to 18V, it is suitable for various supply applications. It uses second-generation silent switcher technology with integrated bypass capacitors to deliver a highly efficient solution at high frequencies with excellent EMI performance. The LT7200S is suitable for distributed power systems, server power and point of load supply for ASIC, FPGA, etc.
Analog Devices is an American multinational semiconductor company specialising in the design and manufacture of analogue data conversion, signal processing, and power management technology solutions that help drive advancements in digitized factories, mobility and digital healthcare, combat climate change, and reliably connect humans and the world.
The new high performance Analog Devices power management ICs and power modules are now in stock at Farnell in EMEA, Newark in North America and element14 in APAC.
Boilerplate
Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair. From research and design through prototype to production. Farnell Global helps its customers access the products and services they need 24/7. With more than 80 years of experience, 48 localised websites, and a dedicated team of over 3,000 employees, Farnell Global provides every component its customers need to build the technology of tomorrow.
Farnell Global trades as Newark in the Americas, Farnell in Europe, the Middle East, Africa and Japan, and element14 across Asia Pacific. It also sells through its CPC business in the UK.
Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.
For more information, visit http://www.farnell.com